FRC5 Series 2.54 mm Pitch MIL Standard Compliant Connector (DDK)
DDK FRC5-C40L53T-0L-FA technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Poles | 40 |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.