DDK JMPC16 technical specifications.
| Product Length (mm) | 17.6 |
| Product Diameter (mm) | 25 |
| Type | Plug Protection Cap |
| Cage Code | SA068 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for DDK JMPC16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.