Conn Type N-SMA Adapter 50Ohm ST Cable Mount F/M Gold
DDK NP-PA-DMJ-CF technical specifications.
| Type | Type N-SMA Adapter |
| Gender | F/M |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Impedance | 50Ohm |
| Contact Plating | Gold |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for DDK NP-PA-DMJ-CF to view detailed technical specifications.
No datasheet is available for this part.