DDK SPT-R030-HS2A technical specifications.
| Type | Passive |
| Product Length | 57.3mm |
| Product Depth | 22mm |
| Height | 4.2mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for DDK SPT-R030-HS2A to view detailed technical specifications.
No datasheet is available for this part.