This 30-contact XFP surface mount connector features a right-angle body orientation and solder termination method. It has a terminal pitch of 0.8mm and supports a maximum current rating of 0.5A per contact. The connector is rated for 120VAC and is designed for surface mount applications.
DDK SPT-RSB30B-12-FG technical specifications.
| Type | XFP |
| Gender | M |
| Number of Contacts | 30 |
| Terminal Pitch | 0.8mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 30 |
| Number of Ports | 1 |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 120VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.