Conn Waterproof PIN 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port
DDK WEBR2104MS-D technical specifications.
| Height | 32mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for DDK WEBR2104MS-D to view detailed technical specifications.
No datasheet is available for this part.