Conn Waterproof SKT 16 POS Solder Cup ST Box Mount 16 Terminal 1 Port
DDK WEBR2116FS-D technical specifications.
| Height | 32mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Contacts | 16 |
| Width | 32mm |
| RoHS | Compliant |
No datasheet is available for this part.