Conn Waterproof PIN 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
DDK WEBSP1607M-2-D technical specifications.
| Type | Water Proof |
| Contact Gender | PIN |
| Number of Contacts | 7 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 7 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 350VDC|250VAC |
| Max Current Rating | 10/ContactA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |