This waterproof circular connector features 10 SKT contacts with a solder cup termination method and a straight body orientation. It is designed for cable mounting and has a maximum operating temperature range of -25°C to 85°C. The connector is rated for 350VDC and 5mA per contact.
Checking distributor stock and pricing after the page loads.
DDK WEBSP1610F-2-D technical specifications.
| Type | Water Proof |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 350VDC|250VAC |
| Max Current Rating | 5/ContactA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |