Single Color LED Display Cluster, Blue, 15mm
DDP Engineered LED Solutions MB402-B60-CW-BP technical specifications.
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.