
The 100313PC is an 8-output 4-input non-inverting logic gate from Onsemi. It operates over a temperature range of 0°C to 85°C and is supplied with a voltage between -5.7V and -4.2V. The gate has a propagation delay of 1.3ns and is RoHS compliant. It is packaged in a PDIP-16 package with 15 units per package, available in rail/Tube packaging.
Onsemi 100313PC technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.7V |
| Min Supply Voltage | -4.2V |
| Number of Input Lines | 4 |
| Number of Output Lines | 8 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 1.3ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 100313PC to view detailed technical specifications.
No datasheet is available for this part.