The GTSL00AF32-64P is a 54-contact circular connector from Amphenol, designed for wall mount applications. It features a straight body orientation and a termination method of solder. The connector has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is rated for 250VDC and 200VAC, making it suitable for a variety of industrial and commercial applications.
Amphenol GTSL00AF32-64P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 54 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 54 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|200VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol GTSL00AF32-64P to view detailed technical specifications.
No datasheet is available for this part.