This circular connector features a 3-pin design with a flange mount and a maximum operating temperature of 125C. It has a minimum operating temperature of -55C and a maximum voltage rating of 1250VDC or 900VAC. The connector is designed for use with a solder termination method and has a straight body orientation.
Amphenol GTS030F18-22PX(025)(B30) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTS030F18-22PX(025)(B30) to view detailed technical specifications.
No datasheet is available for this part.