The PLC12F7ST313C2/AA wire housing from Positronic features 12 crimp contacts in a straight body orientation. It has a maximum operating temperature range of -55 to 125°C and can withstand a maximum voltage rating of 600VAC. This cable mount housing is designed for use in high-reliability applications.
Positronic PLC12F7ST313C2/AA technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 12 |
| Number of Rows | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Positronic PLC12F7ST313C2/AA to view detailed technical specifications.
No datasheet is available for this part.