This 10-position circular connector features a 700V voltage rating and supports current up to 23A. The connector is made of aluminium with a silver-plated contact and is compliant with the MIL-DTL-5015 military standard. It has a cable mount package type and is available in a 18-shell size. The connector can accommodate wire gauges ranging from 12AWG to 14AWG.
Amphenol 97-3106B-18-11S(946) technical specifications.
| Contact Gender | Female |
| Contact Plating | Silver |
| Current Rating | 23A |
| Military Standard | MIL-DTL-5015 |
| Number of Positions | 10 |
| Series | 97 5015 |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Solder |
| Voltage Rating | 700V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3106B-18-11S(946) to view detailed technical specifications.
No datasheet is available for this part.