
The 1TB Toshiba DT01ACA100 is a 3.5" desktop hard drive. With a rotation speed of 7,200 RPM and peak/idle power consumption of 6.4/3.7 Watts the DT01ACA100 is a reasonably power efficient desktop drive. The DT01ACA100 has peak sequential read/write speeds of 175 MBps and peak 4k read/write speeds of 0.76/2.06 MBps. These figures produce an overall effective speed of 132 MBps which places it around the middle of the 1TB pack in terms of typical consumer performance.
Sign in to ask questions about the Toshiba DT01ACA100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba DT01ACA100 technical specifications.
| Product Depth (mm) | 147 |
| Product Height (mm) | 26.1 |
| Product Length (mm) | 101.6 |
| Type | External |
| Capacity | 1Tbyte |
| Rotational Speed | 7200r/min |
| Interface Type | SATA |
| Data Buffer | 32Mbyte |
| Operating Shock Rate | 70@2msg |
| Non Operating Shock Rate | 350@2msg |
| Operating Vibration | 0.67@5Hz to 500Hzg |
| Non-Operating Vibration | 1.04@2Hz to 500Hzg |
| Interface Transfer Rate | 6Gbps |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Cage Code | S0562 |
| HTS Code | 8471704065 |
| Schedule B | 8471704065 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Toshiba DT01ACA100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.