Glenair 550T006Y3F0B1-20 technical specifications.
| Shell Size | 3 |
| Body Plating | Iridite Gold Over Cadmium |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Glenair 550T006Y3F0B1-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.