
The P89LPC9351FA is an 8-bit microcontroller based on the 80C51 core architecture. It features 8KB of FLASH memory and 256 bytes of RAM. The device operates at a maximum frequency of 18MHz and is powered by a supply voltage ranging from 2.4V to 3.6V. It is available in a PLCC package and is RoHS compliant. The microcontroller supports I2C, SPI, and UART interfaces and has 23 programmable I/O pins. It is designed to operate over a temperature range of -40°C to 85°C.
NXP P89LPC9351FA technical specifications.
| Package/Case | PLCC |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART |
| Max Frequency | 18MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Number of Programmable I/O | 23 |
| Packaging | Tape and Reel |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP P89LPC9351FA to view detailed technical specifications.
No datasheet is available for this part.
