
Surface mount general purpose rectifier with 3A average rectified current and 60V repetitive reverse voltage. Features a 100A maximum forward surge current and operates from -55°C to 150°C. This component offers a maximum reverse leakage current of 500µA and a power dissipation of 2.27W. Packaged in an SMC case, it is supplied on a 3000-piece tape and reel and is RoHS compliant.
Onsemi SS36 technical specifications.
| Average Rectified Current | 3A |
| Package/Case | SMC |
| Current | 3A |
| Current Rating | 3A |
| Forward Current | 3A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 500uA |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Output Current | 3A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Polarity | Standard |
| Power Dissipation | 2.27W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 60V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SS36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
