Sign in to ask questions about the Deca SD16-LMS1-1S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Deca SD16-LMS1-1S technical specifications.
| Contact Material | Gold, Silver |
| Current Rating | 5A |
| Ratings | IP40 |
| Termination | Soldering |
| RoHS | Compliant |
Download the complete datasheet for Deca SD16-LMS1-1S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
