Decelect Forgos 50m 4 Core Telecom Cable, Unshielded, 28 AWG White Sheath, 0.066 mm CSA
Decelect Forgos SPE191354 technical specifications.
| Length | 50m |
| Mount | Cable |
| Number of Cores | 4 |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
No datasheet is available for this part.