IO module Deditec USB-TTL-64 USB No. of digital inputs: 64 No. of digital inputs: 64
Deditec USB-TTL-64 technical specifications.
| Package/Case | Module |
| Height | 42mm |
| Interface | USB |
| Length | 90mm |
| Width | 77mm |
| RoHS | Not Compliant |
No datasheet is available for this part.