Defender Security 82-12336 technical specifications.
| Height | 7inch |
| Length | 18inch |
| Mount | Rack |
| Weight | 7.42lb |
| Width | 7inch |
| RoHS | Not Compliant |
Download the complete datasheet for Defender Security 82-12336 to view detailed technical specifications.
No datasheet is available for this part.