Defender Security 82-12851 technical specifications.
| Height | 11inch |
| Length | 15inch |
| Weight | 22.86lb |
| Width | 12inch |
| RoHS | Compliant |
Download the complete datasheet for Defender Security 82-12851 to view detailed technical specifications.
No datasheet is available for this part.