DEFENDER SECURITY VKWS/OUT SIGN, CCTV
Sign in to ask questions about the Defender Security VKWS/OUT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Defender Security VKWS/OUT technical specifications.
| Color | White, Red |
| Height | 200mm |
| Length | 200mm |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Width | 200mm |
| RoHS | Compliant |
Download the complete datasheet for Defender Security VKWS/OUT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.