Conn Terminal Block F 9 POS 5mm RA 15A Box
Degson 2EDGK-5.0-09P-14-00A(H) technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 9 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Degson 2EDGK-5.0-09P-14-00A(H) to view detailed technical specifications.
No datasheet is available for this part.