PCB terminal block; pitch 5.00mm; 2-ways; side entry; range wire 1.5mm2 (AWG 20-16); spring-loaded; black; UL 300V/8A
Degson DG235-5.0-02P-11-00A(H) technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Orientation | Right Angle |
| RoHS | Compliant |
No datasheet is available for this part.