Degson DG250-3.5-04P-11-00AH 4-Way PCB Screw Terminal Block 3.5mm Grey
Degson DG250-3.5-04P-11-00AH technical specifications.
| Color | Grey |
| Contact Material | Bronze, Tin |
| Height | 16.7mm |
| Length | 12mm |
| Number of Contacts | 4 |
| Pitch | 3.5mm |
| Weight | 2g |
| Width | 15.5mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Degson DG250-3.5-04P-11-00AH to view detailed technical specifications.
No datasheet is available for this part.