
Degson DG301-5.0-02P-12-18A(H) technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Orientation | Right Angle |
| RoHS | Unconfirmed |
Download the complete datasheet for Degson DG301-5.0-02P-12-18A(H) to view detailed technical specifications.
No datasheet is available for this part.
