Degson DG308-2.54-02P-14-00AH technical specifications.
| Color | Green |
| Contact Material | Brass, Tin |
| Height | 12.05mm |
| Length | 6.3mm |
| Number of Contacts | 2 |
| Pitch | 2.54mm |
| Weight | 0.5g |
| Width | 5.56mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Degson DG308-2.54-02P-14-00AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
