Degson DG332K-5.0-02P-12-00A(H) technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Orientation | Right Angle |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Degson DG332K-5.0-02P-12-00A(H) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
