The DG632-5.0-05P-26 is a 5-position PC terminal block with a 5mm pitch and right angle body orientation. It is designed for through hole mounting and features a maximum operating temperature range of -40 to 105 degrees Celsius. The terminal block has a maximum current rating of 15A and a maximum voltage rating of 300V. It is suitable for use in a variety of applications requiring a reliable and secure connection.
Degson DG632-5.0-05P-26 technical specifications.
| Type | PC Terminal Block |
| Gender | SKT |
| Number of Contacts | 5 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Degson DG632-5.0-05P-26 to view detailed technical specifications.
No datasheet is available for this part.