The DG632-5.0-14P-12 terminal block from Degson is a PC terminal block with 14 contacts, a 5mm pitch, and a right angle body orientation. It is designed for through hole mounting and has a maximum operating temperature range of -40 to 105 degrees Celsius. The terminal block has a maximum current rating of 15A and a maximum voltage rating of 300V. It is suitable for use in a variety of applications where a reliable and secure connection is required.
Degson DG632-5.0-14P-12 technical specifications.
| Type | PC Terminal Block |
| Gender | SKT |
| Number of Contacts | 14 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Degson DG632-5.0-14P-12 to view detailed technical specifications.
No datasheet is available for this part.