The CE02TQSF3-FD000-D is a high-reliability industrial-grade CompactFlash (CF) memory card. It utilizes Single-Level Cell (SLC) NAND flash for superior endurance and data retention. The card is configured as a Fixed Disk with DMA enabled (UDMA 6) and is designed to operate in extreme industrial temperature environments ranging from -40°C to +85°C.
Checking distributor stock and pricing after the page loads.
Delkin Devices CE02TQSF3-FD000-D technical specifications.
| Capacity | 2GB |
| Flash Type | SLC (Single-Level Cell) |
| Operating Temperature Mino | -40°C |
| Operating Temperature Max | 85°C |
| Interface | PATA (IDE) |
| Transfer Mode | UDMA 6 |
| Configuration | Fixed Disk |
| RoHS | Compliant |
| REACH | Compliant |
No datasheet is available for this part.