FILTER UNIT, 80MM - More Details
Delkin Devices CE04TFHST-FD000-D technical specifications.
| Package/Case | 50 |
| Packaging | Trays |
| Type | CompactFlash |
| Density | 4 GB |
| Operating Supply Voltage | 3.3/5 V |
| RoHS | Not Compliant |
Download the complete datasheet for Delkin Devices CE04TFHST-FD000-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.