Flash Card 64M-byte 3.3V/5V CompactFlash 50-Pin
Delkin Devices CE06TFMHK-F1000-D technical specifications.
| Density | 64MB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| RoHS | Compliant |
Download the complete datasheet for Delkin Devices CE06TFMHK-F1000-D to view detailed technical specifications.
No datasheet is available for this part.