FILTER UNIT, 80MM - More Details
Delkin Devices CE32MGGST-X1000-D technical specifications.
| Package/Case | 50 |
| Packaging | Bulk |
| Type | CompactFlash |
| Density | 32 GB |
| Operating Supply Voltage | 3.3/5 V |
| RoHS | Not Compliant |
Download the complete datasheet for Delkin Devices CE32MGGST-X1000-D to view detailed technical specifications.
No datasheet is available for this part.