The DE1TFRAFC-35000-2 is a 1TB 2.5-inch Internal Solid State Drive from Delkin Devices' Utility+ series. It utilizes 3D TLC NAND flash memory and a SATA III 6 Gb/s interface. Designed for industrial applications, it supports an industrial operating temperature range of -40°C to +85°C and offers sequential read speeds up to 550MB/s and sequential write speeds up to 500MB/s.
Checking distributor stock and pricing after the page loads.
| Memory Capacity | 1000GB |
| Interface | SATA III (6 Gb/s) |
| Flash Type | 3D TLC NAND |
| Sequential Read Speed | 550MB/s |
| Sequential Write Speed | 500MB/s |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Supply Voltage | 5V |
| Length | 100.00mm |
| Width | 69.85mm |
| Height | 7.00mm |
| EU RoHS | Compliant |
| RoHS Versions | 2011/65/EU, 2015/863 |