The DE4TFRAGJ-35000-2 is an industrial-grade 4TB Solid State Drive utilizing 3D TLC NAND flash memory. It is designed for high-endurance OEM applications and operates across an extended industrial temperature range of -40°C to 85°C. The drive features a 2.5-inch form factor with a SATA III interface, providing sequential read speeds up to 550MB/s and write speeds up to 520MB/s.
Checking distributor stock and pricing after the page loads.
| Memory Size | 4TB |
| Memory Type | 3D TLC NAND |
| Interface | SATA III |
| Sequential Read Speed | 550MB/s |
| Sequential Write Speed | 520MB/s |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Voltage - Supply | 5V |
| Form Factor | 2.5inch |
| Dimensions | 100.00 x 69.85 x 7.00mm |
| RoHS | ROHS3 Compliant |
| REACH | Unaffected |