The MB5HFQXFD-80000-2 is an industrial-grade solid-state drive (SSD) utilizing 3D TLC NAND flash memory. It is designed in an M.2 2280 form factor and utilizes the NVMe interface. The drive is rated for industrial operating temperatures ranging from -40°C up to 85°C and offers read speeds up to 1.6GB/s and write speeds up to 1GB/s.
Checking distributor stock and pricing after the page loads.
Delkin Devices MB5HFQXFD-80000-2 technical specifications.
| Memory Size | 512GB |
| Memory Type | FLASH - NAND (TLC) |
| Interface | NVMe |
| Speed - Read | 1.6GB/s |
| Speed - Write | 1GB/s |
| Operating Temperature | -40 ~ 85°C |
| Voltage - Supply | 3.14, 4.47V |
| Form Factor | M.2 2280mm |
| Dimensions | 80.00 x 22.00 x 1.50mm |
| RoHS | ROHS3 Compliant |
| REACH | Unaffected |
| Msl | 1 (Unlimited) |