The ME1HFQQFC-3N000-2 is an industrial-grade mSATA Solid State Drive from Delkin's Utility+ Series. It utilizes 3D TLC NAND flash memory and a SATA III interface. The drive is designed for industrial applications requiring reliable performance in diverse operating environments, featuring an industrial temperature rating and a capacity of 128GB.
Checking distributor stock and pricing after the page loads.
| Capacity | 128GB |
| Interface | SATA III (6.0 Gbps) |
| Flash Type | 3D TLC NAND |
| Form Factor | mSATA (JEDEC MO-300) |
| Sequential Read Speed | 550MB/s |
| Sequential Write Speed | 450MB/s |
| Operating Temperature | -40 to 85°C |
| RoHS | Compliant |
| REACH | No SVHC |