The ME1TFRAFC-3N000-2 is an industrial-grade mSATA solid-state drive from the Utility+ Series. It utilizes MLC NAND flash and a SATA III 6.0 Gb/s interface to provide reliable storage for embedded and industrial computing environments. It features sequential read speeds up to 505 MB/s and write speeds up to 180 MB/s, designed for 3.3V operation with a wide operating temperature range.
Delkin Devices ME1TFRAFC-3N000-2 technical specifications.
| Capacity | 128GB |
| Interface | SATA III (6.0 Gb/s) |
| Flash Type | MLC (Multi-Level Cell) |
| Sequential Read Speed | 505MB/s |
| Sequential Write Speed | 180MB/s |
| Input Voltage | 3.3V |
| Operating Temperature | -40 to 85°C |
| Dimensions | 29.85 x 50.80 x 4.85mm |
| RoHS | Compliant |
Download the complete datasheet for Delkin Devices ME1TFRAFC-3N000-2 to view detailed technical specifications.
No datasheet is available for this part.