The ME32FQQFC-3N000-2 is a 32GB industrial-grade mSATA solid-state drive part of Delkin Devices' Utility+ series. It features 3D TLC NAND flash memory and a SATA III interface, providing reliable storage for embedded and industrial applications. Designed for harsh environments, it operates across an extended temperature range of -40°C to +85°C. The drive includes advanced flash management technologies such as static and dynamic wear leveling, bad block management, and SMART health monitoring to ensure long-term data integrity and performance. It is fully compliant with JEDEC MO-300B form factor standards.
Checking distributor stock and pricing after the page loads.
| Capacity | 32GB |
| Interface | SATA III (6.0 Gb/s) |
| Flash Type | 3D TLC NAND |
| Sequential Read Speed | 300MB/s |
| Sequential Write Speed | 125MB/s |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Supply Voltage | 3.3V |
| Endurance (TBW) | 17TBW |
| Form Factor | mSATA (JEDEC MO-300B) |
| Dimensions (L x W x H) | 50.80 x 29.85 x 4.00mm |
| RoHS | RoHS3 Compliant |
| REACH | REACH Unaffected |
| ECCN | 3A991B1A |
| Hts | 8523.51.0000 |