An industrial-grade mSATA solid state drive with 64GB capacity utilizing 3D TLC NAND flash memory. This module interface over SATA III 6Gb/s and is designed for high-endurance industrial applications requiring a small form factor.
Checking distributor stock and pricing after the page loads.
| Memory Size | 64GB |
| Memory Type | 3D TLC NAND |
| Interface | SATA III (6Gb/s) |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Supply Voltage | 3.3V |
| Read Speed | 550MB/s |
| Write Speed | 255MB/s |
| RoHS | Compliant |