Flash Card 1G-byte 3.3V MicroSD Card 9-Pin MicroSD
Delkin Devices S20GMFYTY-C1047-B technical specifications.
| Density | 1GB |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Delkin Devices S20GMFYTY-C1047-B to view detailed technical specifications.
No datasheet is available for this part.