The S302TLNJM-C1000-3 is an industrial-grade microSD memory card from Delkin Devices' U331C Series. It features Single-Level Cell (SLC) NAND flash technology for high endurance and reliability in mission-critical applications. The card supports UHS-1 interface speeds, is rated Class 10, and includes S.M.A.R.T. monitoring capabilities for health and life cycle management.
Delkin Devices S302TLNJM-C1000-3 technical specifications.
| Capacity | 2GB |
| Flash Type | SLC (Single-Level Cell) |
| Speed Class | Class 10 |
| Interface | UHS-1 |
| Operating Temperature | -40 to +85°C |
| RoHS | Compliant |
Download the complete datasheet for Delkin Devices S302TLNJM-C1000-3 to view detailed technical specifications.
No datasheet is available for this part.