The S304TLNJM-U1000-3 is an industrial-grade microSD card featuring 4GB of Single-Level Cell (SLC) NAND flash. Built for reliability in extreme environments, it supports an industrial operating temperature range and includes SMART functionality for health monitoring. As part of the U300 series, it utilizes the SD 3.0 interface and is designed for mission-critical applications requiring high endurance and data integrity.
Delkin Devices S304TLNJM-U1000-3 technical specifications.
| Memory Size | 4GB |
| Technology | SLC |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Interface | SD 3.0 (SDHC) |
| Features | SMART Function Support |
| RoHS | Compliant |
Download the complete datasheet for Delkin Devices S304TLNJM-U1000-3 to view detailed technical specifications.
No datasheet is available for this part.