The S308APGJP-U1000-3 is an 8GB industrial-grade microSDHC memory card belonging to the Delkin Devices Utility+ series. It utilizes Multi-Level Cell (MLC) NAND flash technology to offer a balance of endurance and cost-effectiveness for industrial, medical, and telecommunications applications. This card is designed to operate in extreme environments with a supported temperature range of -40°C to +85°C. It is compliant with the SD 3.0 specification, supporting Class 10 and UHS-I (Speed Class 1) performance. Features include a controlled Bill of Materials (BOM), advanced wear leveling, and error correction to ensure long-term reliability and host compatibility.
Delkin Devices S308APGJP-U1000-3 technical specifications.
| Memory Size | 8GB |
| Memory Type | microSDHC |
| Flash Technology | MLC (Multi-Level Cell) |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Speed Class | Class 10 |
| UHS Speed Class | UHS-I (U1) |
| Interface | SD 3.0 |
| MTBF | 2,000,000hours |
| Operating Voltage | 2.7 - 3.6V |
| RoHS | Compliant |
| REACH | Unaffected |
Download the complete datasheet for Delkin Devices S308APGJP-U1000-3 to view detailed technical specifications.
No datasheet is available for this part.