The S408APGJP-U1000-3 is an 8GB microSDHC memory card utilizing Multi-Level Cell (MLC) technology. It is rated for Class 10 and UHS Class 1 speeds, designed for reliable data storage in various electronic devices. The component is available in a BGA package and operates across a temperature range of -25°C to 85°C.
Delkin Devices S408APGJP-U1000-3 technical specifications.
| Memory Size | 8GB |
| Memory Type | microSDHC |
| Technology | MLC |
| Speed Class | Class 10, UHS Class 1 |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 85°C |
| RoHS | Compliant |
Download the complete datasheet for Delkin Devices S408APGJP-U1000-3 to view detailed technical specifications.
No datasheet is available for this part.