The S432APG49-U3000-3 is an 8-terminal flash card from Delkin Devices, operating within a temperature range of -25°C to 85°C. It is designed to function within a supply voltage range of 2.7V to 3.6V. This flash card is available in a CARD-8 package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 34359738368 |
| Number of Words Code | 32000000000 |
| Memory IC Type | FLASH CARD |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |